29-position, 1-port SAS receptacle connector for wire-to-board applications. Features copper alloy contacts with gold plating, a straight orientation, and press-fit termination for PCB mounting. Designed for vertical PCB mounting with press-fit retention, this female connector has a 1.5A maximum current rating and a black, high-temperature housing. Compliant with ELV and RoHS standards, it boasts a UL94 V-0 flammability rating.
TE Connectivity 1735368-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Current Rating | 1.5A |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.