3-position, 1-row, 2mm pitch wire housing for cable mounting. Features female socket contacts with a 3A current rating, made from copper alloy. This straight, shrouded connector offers mating alignment, locking, and retention. Rated UL94 V-0 for flammability, it operates from -25°C to 85°C and accepts wire gauges from 24AWG to 30AWG.
TE Connectivity 1735447-3 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.258inch |
| Housing Color | Natural |
| Length | 0.268inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 9.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735447-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.