Right-angle, surface-mount Micro SATA receptacle designed for cable-to-board applications. Features 16 positions with a 0.05-inch pitch, a 1.5A contact current rating, and copper alloy contacts with gold and tin plating. This female connector offers high-temperature housing, black color, and is compliant with ELV and RoHS standards. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1735583-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.