
22-position, female, straight, backplane SCSI connector designed for cable-to-board applications. Features a copper alloy contact material with gold and tin plating, offering a 0.05um plating thickness. This surface mount component supports a 1.2mm PCB thickness and operates within a temperature range of -40°C to 212°C. It includes high-temperature housing, keyed design, and is compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 1735944-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 0.05inch |
| Plating Thickness | 0.05um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735944-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.