Male signal contact for crimp termination, designed for 22-24AWG cable. Features a tin-plated bronze construction with a mating tab width of 0.071 inches and an insulation diameter of 1.9mm. Operating temperature range is -22°C to 221°C. This straight, unshielded, cable-mount component is supplied in tape and reel packaging.
TE Connectivity 173633-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.2mm |
| Insulation Diameter | 1.9mm |
| Length | 20.7mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173633-2 to view detailed technical specifications.
No datasheet is available for this part.
