
Quick disconnect terminal featuring a brass receptacle with tin plating and nickel contact plating. Designed for 16-20AWG discrete wire, it supports insulated wire with a maximum insulation diameter of 0.134 inches. This non-insulated terminal measures 0.85 inches in length with a mating tab width of 4.75mm, tab thickness of 0.032 inches, and tab width of 0.187 inches. Packaged on tape and reel for efficient assembly, it is RoHS compliant.
TE Connectivity 173691-1 technical specifications.
| Contact Plating | Tin, Nickel |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.236inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173691-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.