
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 14-20 AWG, it supports a current rating of 14A and operates within a temperature range of -22°C to 221°C. The contact plating is tin, with an insulation diameter of 2.9mm and a mating tab width of 0.071 inches. This component is RoHS compliant and ELV compliant, packaged in tape and reel for 2000 units.
TE Connectivity 173708-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 14A |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7mm |
| Insulation Diameter | 2.9mm |
| Length | 16.4mm |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.