Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component accommodates wire gauges from 20 to 22 AWG with an insulation diameter of 0.079 inches. Designed for automotive applications, it operates within a temperature range of -22°C to 221°C and is supplied in tape and reel packaging. This unshielded contact is RoHS and ELV compliant.
TE Connectivity 173716-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.8mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.