Female receptacle terminal for discrete wire, featuring tin contact plating and brass material. Designed for 20-26 AWG wire with a maximum insulation diameter of 0.141 inches. Offers insulated wire support and a mating tab width of 4.75mm. Operates within a temperature range of -40°C to 221°C and is RoHS compliant.
TE Connectivity 173722-1 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.141inch |
| Length | 0.677inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.287inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.