
Female receptacle terminal for 14-20 AWG discrete wire, featuring a brass body with tin plating. This non-insulated component offers insulated wire support and a mating tab width of 4.75mm. Operating temperature range is -40°C to 221°C, with a wire/cable diameter capacity of 0.173 inches. Packaged on tape and reel, this RoHS compliant terminal is designed for free-hanging mounting.
TE Connectivity 173724-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.4mm |
| Lead Free | Not Applicable |
| Length | 0.677inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.173inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173724-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
