Female quick disconnect terminal featuring phosphor bronze construction with tin plating for reliable conductivity. Designed for 14-20 AWG discrete wire, it supports insulated wire with a maximum insulation diameter of 4.4mm. This non-insulated terminal offers a mating tab width of 0.187 inches and a tab thickness of 0.02 inches, with a total length of 0.68 inches. Operating within a temperature range of -40°C to 145°C, it is RoHS compliant and ELV compliant, supplied on a tape and reel package of 6000 units.
TE Connectivity 173724-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.4mm |
| Lead Free | Not Applicable |
| Length | 0.68inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.287inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173724-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.