Female socket terminal for 14-20AWG discrete wire, featuring a brass body with tin plating. This non-insulated receptacle offers a mating tab width of 4.75mm and a tab thickness of 0.02 inches. Operating temperature range is -40°C to 150°C, with a wire/cable diameter capacity of 4mm. Includes insulated wire support and is RoHS compliant.
TE Connectivity 173725-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 5.6mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.4mm |
| Length | 0.68inch |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Length | 0.287inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.