Signal contact pin, male, straight orientation, cable mount. Features a copper alloy contact material with gold plating and nickel underplate. Designed for crimp termination of 16-20AWG wire. Operates within a temperature range of -65°C to 155°C. Dimensions: 18.81mm length, 3.34mm height, 3.34mm depth.
TE Connectivity 1738013-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.34mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.34mm |
| Lead Free | Not Applicable |
| Length | 18.81mm |
| Material | Copper Alloy |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1738013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.