Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold plating over a nickel underplate, it supports wire gauges from 14AWG to 12AWG. Operating temperature range is -65°C to 155°C, with dimensions of 16.93mm length, 4.77mm height, and 4.77mm depth. Insulation diameter is 3.4mm.
TE Connectivity 1738018-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 4.77mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.77mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 16.93mm |
| Material | Copper Alloy |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1738018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.