
12-position, 2-row wire-to-wire connector with female socket contacts for signal applications. Features a 14A current rating and 14V voltage rating, with a 3.5mm pitch and 1.8mm mating tab width. Constructed with PBT body material in a natural color, this straight-oriented, free-hanging connector offers a 12-circuit hybrid design. Operating temperature range from -22°C to 221°C, with UL94 HB flammability rating and lead-free compliance.
TE Connectivity 173851-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.303inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 14V |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
