
12-position, 2-row straight male wire housing for discrete wire termination. Features a 0.138-inch pitch and 0.232-inch row spacing, with a 21.6mm depth, 31.9mm length, and 26mm width. This green, UL94 HB flammability rated connector is designed for free-hanging, cable mounting and includes mating connector lock. RoHS compliant and supplied in a tray of 100 units.
TE Connectivity 173851-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Green |
| Keyed | No |
| Length | 31.9mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 0.138inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Width | 26mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173851-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
