
18-position, 2-row wire-to-wire connector featuring a straight, male gender and female socket contact type. This PBT body connector operates within a -22°C to 221°C temperature range and utilizes 1.8mm mating tab width. Designed for signal applications with a 0.232-inch pitch and 0.315-inch row spacing, it offers free-hanging, cable mounting with crimp termination. The white, UL94 HB flammability rated housing is RoHS compliant.
TE Connectivity 173853-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.026inch |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.232inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Sealable | No (Without) |
| Series | Multilock 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
