
This 14-position rectangular connector features a right angle orientation and a 3.5mm pitch. It is designed for through hole mounting and has a green housing color. The connector is compliant with ELV and RoHS regulations and is available in a bulk packaging quantity of 504. It has a multi-lock series design and a solder termination.
TE Connectivity 173860-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Green |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 504 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173860-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.