This 8-position, 8-contact female receptacle is designed for Ethernet applications, featuring a straight, unshielded orientation with RJ45 termination. Constructed from black plastic, it boasts gold-plated bronze contacts and a UL94 V-0 flammability rating. The component operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 150V AC. Mounting options include through-hole, panel, bulkhead, and front-side nut. It is RoHS compliant and rated IP67 for waterproof and dust-tight performance.
TE Connectivity 1738601-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1738601-1 to view detailed technical specifications.
No datasheet is available for this part.