Eight-position, eight-contact RJ45 receptacle with straight orientation for Cat 5e performance. Features gold-plated bronze contacts and a black housing, designed for panel, bulkhead, or front-side nut mounting with through-hole termination. Rated IP67 for waterproof and dust-tight operation, it supports a maximum AC voltage of 150V and operates within a temperature range of -40°C to 85°C. This unshielded connector is RoHS compliant.
TE Connectivity 1738601-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 36mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1738601-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.