TE Connectivity 173892-2 technical specifications.
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 3 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173892-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.