
4-position, 1-row wire-to-board receptacle assembly featuring a 2mm pitch and straight orientation. This female socket connector system utilizes bronze, brass, and tin contacts with tin plating, supporting a 2A current rating and 125V voltage rating. Designed for discrete wire termination via IDC, it accommodates wire gauges from 26AWG to 28AWG and operates within a -40°C to 105°C temperature range. The housing is natural/white, UL94 V-0 flammability rated, and compliant with UL and IEC approvals, RoHS, and ELV standards.
TE Connectivity 173977-4 technical specifications.
| Approvals | UL, IEC |
| Color | Natural, White |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 4.83mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173977-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
