TE Connectivity 173979-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173979-2 to view detailed technical specifications.
No datasheet is available for this part.