This 4-position rectangular connector features brass contacts with tin plating and a SIP package. It is not RoHS compliant and is non-compliant with ELV regulations. The connector has a flammability rating of UL94 V-0 and is available for through-hole termination.
TE Connectivity 173981-4 technical specifications.
| Package/Case | SIP |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 173981-4 to view detailed technical specifications.
No datasheet is available for this part.