
The 173981-5 is a 10-position male header from TE Connectivity with a 5mm pitch and through hole termination. It features brass contacts with a tin plating and is part of the AMP CT series. This header is not RoHS compliant. It is designed for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 173981-5 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 173981-5 to view detailed technical specifications.
No datasheet is available for this part.