
TE Connectivity 1740197-2 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | HD-20 |
| Termination | Solder |
| Width | 39.2mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
