
6-position, 6-terminal power connector with 8.5mm pitch, featuring pin contacts and IDC termination. This free-hanging or panel-mount receptacle offers a 2.5A current rating and a 250V voltage rating, operating between -40°C and 120°C. Constructed with copper alloy contacts and a white housing, it supports 300 mating cycles and is VDE tested and RoHS compliant.
TE Connectivity 1740317-1 technical specifications.
| Color | White |
| Contact Material | Copper, Nickel, Copper Alloy, COPPER NICKEL SILICON ALLOY |
| Contact Type | Pin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Housing Color | White |
| Mating Cycles | 300 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Ways | 6 |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 8.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | IDC |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
