
This 7-position power connector features a 7-pin design with a current rating of 2.5A and a voltage rating of 250V. It is constructed with copper, nickel, and copper alloy contacts and has a black housing color. The connector is suitable for free hanging and panel mount applications, with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging with 600 pieces per package.
TE Connectivity 1740317-4 technical specifications.
| Color | Black |
| Contact Material | Copper, Nickel, Copper Alloy |
| Contact Type | Pin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Cycles | 300 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 8.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740317-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
