
TE Connectivity 1740419-1 technical specifications.
| ELV | Compliant |
| Length | 19mm |
| Material | Bronze |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Pin |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740419-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.