
TE Connectivity 1740449-1 technical specifications.
| Color | Grey |
| Contact Gender | Receptacle |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Housing Color | Grey |
| Mating Cycles | 300 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740449-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.