12-position, 2-row straight wire housing for discrete wire termination. Features a 2.5mm pitch and female socket contact type. Designed for cable mounting with a free-hanging orientation and a mating connector lock. Operates within a -30°C to 105°C temperature range, with a UL94 HB flammability rating. Housing color is green, and the component is RoHS and ELV compliant.
TE Connectivity 174045-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174045-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.