16-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight, cable mount orientation. This PBT body connector utilizes female socket contacts and supports crimp termination. Operating within a temperature range of -22°C to 221°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 174046-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.744inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.