TE Connectivity 174047-5 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Housing Color | Blue |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174047-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.