
8-position, 2-row shrouded header receptacle with a 2.5mm pitch, designed for signal applications. Features right-angle, through-hole mounting with a 1.6mm PCB thickness compatibility. Operates within a temperature range of -22°C to 221°C and has a maximum DC voltage rating of 12V. Terminated via solder, this unshielded component is UL94 HB flammability rated and supplied in automotive tray packaging.
TE Connectivity 174049-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 21.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Package Quantity | 95 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .040 MULTILOCK |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Weight | 0.117533oz |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
