
20-position, 2-row right-angle female connector assembly with a 2.5mm pitch. Features brass contacts with tin plating, a black housing, and a 40mm length. Rated for a maximum DC voltage of 12V and operates within a temperature range of -22°C to 221°C. The component is UL94 HB flammability rated and compliant with ELV and RoHS standards. Designed for solder termination with a PCB thickness compatibility of 1.6mm.
TE Connectivity 174055-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 0.831inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174055-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.