TE Connectivity 174056-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Height | 0.539inch |
| Hybrid Connector | No |
| Length | 0.35inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 2.5mm |
| Polarized | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174056-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.