
2-position, 2.5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount, free-hanging configuration with female socket contacts and a 1mm mating tab width. Constructed from PBT with a black housing color, it offers a 5A current rating and operates within a -22°C to 221°C temperature range. This UL94 HB flammability rated component is RoHS and ELV compliant.
TE Connectivity 174056-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174056-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
