
2-position, 1-row wire-to-wire connector housing with straight orientation and 2.5mm pitch. Features a green PBT body, female gender, and accepts 1mm tab contacts for crimp termination. Designed for signal applications, this free-hanging, cable-mount housing operates between -22°C and 221°C and is UL94 HB flammability rated.
TE Connectivity 174057-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 28.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.425inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.114inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174057-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.