12-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight orientation. This male, cable-mount connector system utilizes crimp termination for 1mm tab contacts and is constructed from black PBT for durability. Operating within a -22°C to 221°C temperature range, it offers a 32.8mm depth, 23.7mm width, and 1.291-inch length. The housing is polarized, RoHS and ELV compliant, and rated UL94 HB for flammability.
TE Connectivity 174058-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 32.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.703inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.291inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174058-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.