Automotive-grade, 16-position wire housing with a 2.5mm pitch, designed for straight, cable-mount, free-hanging applications. This blue, PBT-bodied connector system features female socket contacts for signal applications, a 1mm mating tab width, and operates within a temperature range of -22°C to 221°C. It is RoHS and ELV compliant, UL94 HB flammability rated, and polarized for secure mating.
TE Connectivity 174060-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.354inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.024inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174060-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.