5-position, single-row male pin header with a 0.05-inch pitch, designed for board-to-board applications. Features tin-plated bronze contacts with a 2A current rating and 5.8mm mating length. Nylon insulation in black houses the square male pins, offering a 125V voltage rating and a maximum operating temperature of 221°C. Through-hole termination with PCB mount retention ensures secure vertical mounting.
TE Connectivity 174075-5 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Tail Length | 4mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.