
One-position, straight-orientation, cable-mount wire housing for crimp termination. Features a male gender, female contact gender, and a 6.35mm tab width. Constructed from Nylon (PA66) with a black housing color, this insulated connector is UL94 V-2 flammability rated and RoHS compliant. Designed for free-hanging applications, it is supplied in a bag of 100 units.
TE Connectivity 174090-2 technical specifications.
| Body Material | Nylon |
| Color | Black, Natural |
| Contact Gender | Female |
| Depth | 10.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.