TE Connectivity 174112-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 174112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.