TE Connectivity 174112-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Manufacturer Series | 174112 |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 174112-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.