TE Connectivity 174132-4 technical specifications.
| Insertion Loss | 2dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174132-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.