
36-position, 2-row right-angle signal connector with a 2.5mm pitch. Features tin-plated brass female tab contacts with a 0.64mm x 1mm tab size and 0.276-inch mating length. Rated for 5A current and 12V DC, with a maximum operating temperature of 221°C. Through-hole mount design with PBT insulation in black, offering UL94 HB flammability rating and lead-free compliance.
TE Connectivity 174146-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 5A |
| Depth | 21.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Material | Polybutylene |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Number of Signal Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1mm |
| Termination | Solder |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174146-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
