64-position, 2-row male header with straight, through-hole mounting and solder termination. Features brass contacts with tin and gold plating, a rectangular tab contact shape, and a black PBT insulation material. Operates within a temperature range of -30°C to 105°C and has a UL94 HB flammability rating.
TE Connectivity 174151-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.