TE Connectivity 174193-3 technical specifications.
| Color | Silver |
| Material | Metal |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Copper |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174193-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.