TE Connectivity 174196-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 25mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174196-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.