
Female receptacle terminal for 18-22 AWG discrete wire, featuring a brass body and non-insulated construction. Mating tab dimensions are 4.75mm width, 0.145 inch length, and 0.02 inch thickness. Designed for free-hanging mounting with insulated wire support and a maximum wire/cable diameter of 2.8mm. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 1742086-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Length | 0.444inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.145inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.